HK100512NJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 107,104
Unit Price: $0.18000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.02373
Datasheet

Similar


Murata Electronics
In Stock: 23,193
Unit Price: $0.18000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 279,159
Unit Price: $0.18000
Datasheet

Similar


TDK Corporation
In Stock: 1,525
Unit Price: $0.33000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK100512NJ-T

DigiKey Part Number
587-1520-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK100512NJ-T
Description
FIXED IND 12NH 330MA 400MOHM SMD
Customer Reference
Detailed Description
12 nH Unshielded Multilayer Inductor 330 mA 400mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK100512NJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
12 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
2.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes