MFG_LCXND4040MKL3R3MDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040MKL3R3MDG

DigiKey Part Number
587-LCXND4040MKL3R3MDGTR-ND - Tape & Reel (TR)
587-LCXND4040MKL3R3MDGCT-ND - Cut Tape (CT)
587-LCXND4040MKL3R3MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040MKL3R3MDG
Description
FIXED IND 3.3UH 1.7A 84 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 1.7 A 70mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Unshielded
DC Resistance (DCR)
70mOhm
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.41400$4.14
100$0.33990$33.99
1,000$0.27952$279.52
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.24604$1,107.18
9,000$0.23201$2,088.09
13,500$0.22419$3,026.57
22,500$0.21472$4,831.20
31,500$0.20871$6,574.36
45,000$0.20405$9,182.25
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500