
LLXBD3030QKT1R5N | |
---|---|
DigiKey Part Number | 587-LLXBD3030QKT1R5NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD3030QKT1R5N |
Description | FIXED IND 1.5UH 1.82A 48MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.82 A 40mOhm 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 87MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.24017 | $480.34 |
Unit Price without GST: | $0.24017 |
---|---|
Unit Price with GST: | $0.27620 |