LMK212ABJ475MG-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 2,287
Unit Price: $0.59000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 52,535
Unit Price: $0.26000

Upgrade


Taiyo Yuden
In Stock: 7,128
Unit Price: $0.53000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 545
Unit Price: $0.59000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 636
Unit Price: $0.66000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 8,504
Unit Price: $0.66000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 6,143
Unit Price: $0.66000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 4,908
Unit Price: $0.52000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.53000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 29,451
Unit Price: $0.33000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 227,192
Unit Price: $0.26000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 5,519
Unit Price: $0.26000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 3,069
Unit Price: $0.40000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2,436
Unit Price: $0.61000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

LMK212ABJ475MG-T

DigiKey Part Number
587-4924-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK212ABJ475MG-T
Description
CAP CER 4.7UF 10V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212ABJ475MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes