
LSQEA201212T220K | |
|---|---|
DigiKey Part Number | 587-LSQEA201212T220KTR-ND - Tape & Reel (TR) 587-LSQEA201212T220KCT-ND - Cut Tape (CT) 587-LSQEA201212T220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQEA201212T220K |
Description | FIXED IND 22UH 100MA 1 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 100 mA 1Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQEA201212T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.13300 | $1.33 |
| 100 | $0.10880 | $10.88 |
| 1,000 | $0.08943 | $89.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08145 | $244.35 |
| 6,000 | $0.07680 | $460.80 |
| 9,000 | $0.07420 | $667.80 |
| 15,000 | $0.07106 | $1,065.90 |
| 21,000 | $0.06906 | $1,450.26 |
| 30,000 | $0.06700 | $2,010.00 |
| 75,000 | $0.06201 | $4,650.75 |
| 150,000 | $0.05848 | $8,772.00 |
| 300,000 | $0.05751 | $17,253.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

