MFG_LSQPB201210T4R7M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB201210T4R7M

DigiKey Part Number
587-LSQPB201210T4R7MTR-ND - Tape & Reel (TR)
587-LSQPB201210T4R7MCT-ND - Cut Tape (CT)
587-LSQPB201210T4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB201210T4R7M
Description
FIXED IND 4.7UH 400MA 715MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 400 mA 715mOhm Max 0805 (2012 Metric)
EDA/CAD Models
LSQPB201210T4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
340mA
Shielding
Unshielded
DC Resistance (DCR)
715mOhm Max
Q @ Freq
-
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.30400$3.04
100$0.24990$24.99
1,000$0.20544$205.44
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18714$561.42
6,000$0.17646$1,058.76
9,000$0.17050$1,534.50
15,000$0.16329$2,449.35
21,000$0.15871$3,332.91
30,000$0.15400$4,620.00
75,000$0.14493$10,869.75
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550