
LSXBD6060WHL680M | |
---|---|
DigiKey Part Number | 587-LSXBD6060WHL680MTR-ND - Tape & Reel (TR) 587-LSXBD6060WHL680MCT-ND - Cut Tape (CT) 587-LSXBD6060WHL680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060WHL680M |
Description | FIXED IND 68UH 770MA 546MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 770 mA 420mOhm Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 760mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.37200 | $3.72 |
100 | $0.30620 | $30.62 |
1,000 | $0.25184 | $251.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.23746 | $474.92 |
4,000 | $0.22390 | $895.60 |
6,000 | $0.21634 | $1,298.04 |
10,000 | $0.20718 | $2,071.80 |
14,000 | $0.20137 | $2,819.18 |
20,000 | $0.19539 | $3,907.80 |
50,000 | $0.18174 | $9,087.00 |
Unit Price without GST: | $0.46000 |
---|---|
Unit Price with GST: | $0.52900 |