MFG_LSXND5050YKL150MMG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050YKL150MMG

DigiKey Part Number
587-LSXND5050YKL150MMGTR-ND - Tape & Reel (TR)
587-LSXND5050YKL150MMGCT-ND - Cut Tape (CT)
587-LSXND5050YKL150MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND5050YKL150MMG
Description
FIXED IND 15UH 1.8A 104 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 1.8 A 104mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
104mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,439
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.34400$3.44
100$0.28340$28.34
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.22523$337.85
3,000$0.21236$637.08
4,500$0.20519$923.36
7,500$0.19650$1,473.75
10,500$0.19098$2,005.29
15,000$0.18530$2,779.50
37,500$0.17150$6,431.25
75,000$0.16679$12,509.25
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300