MFG_LSXND6060WHL680MMG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060WHL680MMG

DigiKey Part Number
587-LSXND6060WHL680MMGTR-ND - Tape & Reel (TR)
587-LSXND6060WHL680MMGCT-ND - Cut Tape (CT)
587-LSXND6060WHL680MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060WHL680MMG
Description
FIXED IND 68UH 770MA 546MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 770 mA 546mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
546mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,111
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.37200$3.72
100$0.30620$30.62
1,000$0.25184$251.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.23746$474.92
4,000$0.22390$895.60
6,000$0.21634$1,298.04
10,000$0.20718$2,071.80
14,000$0.20137$2,819.18
20,000$0.19539$3,907.80
50,000$0.18174$9,087.00
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900