
LSRNJ10165GL2R2NNY | |
---|---|
DigiKey Part Number | 587-LSRNJ10165GL2R2NNYTR-ND - Tape & Reel (TR) 587-LSRNJ10165GL2R2NNYCT-ND - Cut Tape (CT) 587-LSRNJ10165GL2R2NNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10165GL2R2NNY |
Description | FIXED IND 2.2UH 7.32A 8.4MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 7.32 A 8.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10165GL2R2NNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 63MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $1.08800 | $10.88 |
100 | $0.89460 | $89.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.78040 | $390.20 |
1,000 | $0.73585 | $735.85 |
1,500 | $0.71099 | $1,066.49 |
2,500 | $0.68090 | $1,702.25 |
3,500 | $0.66180 | $2,316.30 |
5,000 | $0.64215 | $3,210.75 |
12,500 | $0.59813 | $7,476.63 |
Unit Price without GST: | $1.33000 |
---|---|
Unit Price with GST: | $1.52950 |