
LSRNJ12565GL7R0NMY | |
|---|---|
DigiKey Part Number | 587-LSRNJ12565GL7R0NMYTR-ND - Tape & Reel (TR) 587-LSRNJ12565GL7R0NMYCT-ND - Cut Tape (CT) 587-LSRNJ12565GL7R0NMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ12565GL7R0NMY |
Description | FIXED IND 7UH 5.21A 19.44MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 µH Shielded Wirewound Inductor 5.21 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ12565GL7R0NMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.93A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.58800 | $15.88 |
| 100 | $1.30650 | $130.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.13968 | $569.84 |
| 1,000 | $1.07466 | $1,074.66 |
| 1,500 | $1.03841 | $1,557.62 |
| 2,500 | $0.99451 | $2,486.28 |
| 3,500 | $0.96664 | $3,383.24 |
| 5,000 | $0.93796 | $4,689.80 |
| 12,500 | $0.91100 | $11,387.50 |
| Unit Price without GST: | $1.93000 |
|---|---|
| Unit Price with GST: | $2.21950 |

