
LSXBD6060MKT101ME | |
---|---|
DigiKey Part Number | 587-LSXBD6060MKT101METR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXBD6060MKT101ME |
Description | FIXED IND 100UH 320MA 2.616 OHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 320 mA 2.18Ohm Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.18Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.36414 | $364.14 |
Unit Price without GST: | $0.36414 |
---|---|
Unit Price with GST: | $0.41876 |