
NR10050T220M | |
---|---|
DigiKey Part Number | 587-1699-2-ND - Tape & Reel (TR) 587-1699-1-ND - Cut Tape (CT) 587-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR10050T220M |
Description | FIXED IND 22UH 2.5A 58.5MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 2.5 A 58.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR10050T220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 58.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $1.05100 | $10.51 |
100 | $0.86370 | $86.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.64032 | $320.16 |
1,000 | $0.60376 | $603.76 |
1,500 | $0.58338 | $875.07 |
2,500 | $0.57512 | $1,437.80 |
Unit Price without GST: | $1.27000 |
---|---|
Unit Price with GST: | $1.46050 |