
NR4012T470M | |
|---|---|
DigiKey Part Number | 587-NR4012T470MTR-ND - Tape & Reel (TR) 587-NR4012T470MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NR4012T470M |
Description | FIXED IND 47UH 370MA 1.2 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4012T470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.44000 | $4.40 |
| 100 | $0.36160 | $36.16 |
| 1,000 | $0.29732 | $297.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.26171 | $1,177.69 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |

