NR804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR8040T330M

DigiKey Part Number
587-2636-2-ND - Tape & Reel (TR)
587-2636-1-ND - Cut Tape (CT)
587-2636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR8040T330M
Description
FIXED IND 33UH 1.7A 130 MOHM SMD
Customer Reference
Detailed Description
33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.7 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR8040T330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Semi-Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,189
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.60400$6.04
100$0.49600$49.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.40792$407.92
2,000$0.38464$769.28
3,000$0.37164$1,114.92
5,000$0.35591$1,779.55
7,000$0.34592$2,421.44
10,000$0.33565$3,356.50
25,000$0.31067$7,766.75
50,000$0.31057$15,528.50
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.85100