
NR8040T470M | |
---|---|
DigiKey Part Number | 587-2003-2-ND - Tape & Reel (TR) 587-2003-1-ND - Cut Tape (CT) 587-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR8040T470M |
Description | FIXED IND 47UH 1.4A 195 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 195mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR8040T470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.45600 | $4.56 |
100 | $0.37530 | $37.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.30856 | $308.56 |
2,000 | $0.29094 | $581.88 |
3,000 | $0.28110 | $843.30 |
5,000 | $0.26920 | $1,346.00 |
7,000 | $0.26164 | $1,831.48 |
10,000 | $0.25386 | $2,538.60 |
25,000 | $0.23495 | $5,873.75 |
50,000 | $0.22775 | $11,387.50 |
Unit Price without GST: | $0.55000 |
---|---|
Unit Price with GST: | $0.63250 |