NRH2410T1R0NN4V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.48000
Datasheet
NR Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRH2410T1R0NN4V

DigiKey Part Number
587-3538-2-ND - Tape & Reel (TR)
587-3538-1-ND - Cut Tape (CT)
587-3538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRH2410T1R0NN4V
Description
FIXED IND 1UH 1.41A 84 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.41 A 84mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRH2410T1R0NN4V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
-
Frequency - Self Resonant
106MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.27027$675.68
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.73600