NRS4010T2R2MDGGV is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WEC
In Stock: 4,500
Unit Price: $0.43688
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.31025
Datasheet
NR Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4010T2R2MDGGV

DigiKey Part Number
587-3566-2-ND - Tape & Reel (TR)
587-3566-1-ND - Cut Tape (CT)
587-3566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4010T2R2MDGGV
Description
FIXED IND 2.2UH 1.5A 102MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 102mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4010T2R2MDGGV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
102mOhm Max
Q @ Freq
-
Frequency - Self Resonant
73MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.46900$4.69
25$0.43360$10.84
50$0.40900$20.45
100$0.38540$38.54
250$0.35660$89.15
500$0.33616$168.08
1,000$0.31697$316.97
2,500$0.29326$733.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27653$1,382.65
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550