NRS_Series_2008(5020)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS5020T100MMGJV

DigiKey Part Number
587-3594-2-ND - Tape & Reel (TR)
587-3594-1-ND - Cut Tape (CT)
587-3594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5020T100MMGJV
Description
FIXED IND 10UH 1.45A 144MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.45 A 144mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5020T100MMGJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.56500$5.65
25$0.52280$13.07
50$0.49280$24.64
100$0.46450$46.45
250$0.42968$107.42
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.38929$311.43
1,600$0.36706$587.30
2,400$0.35466$851.18
4,000$0.33964$1,358.56
5,600$0.33010$1,848.56
8,000$0.32029$2,562.32
20,000$0.29644$5,928.80
40,000$0.28871$11,548.40
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200