
NRS5020T100MMGJV | |
|---|---|
DigiKey Part Number | 587-3594-2-ND - Tape & Reel (TR) 587-3594-1-ND - Cut Tape (CT) 587-3594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5020T100MMGJV |
Description | FIXED IND 10UH 1.45A 144MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.45 A 144mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5020T100MMGJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 144mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.56500 | $5.65 |
| 25 | $0.52280 | $13.07 |
| 50 | $0.49280 | $24.64 |
| 100 | $0.46450 | $46.45 |
| 250 | $0.42968 | $107.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.38929 | $311.43 |
| 1,600 | $0.36706 | $587.30 |
| 2,400 | $0.35466 | $851.18 |
| 4,000 | $0.33964 | $1,358.56 |
| 5,600 | $0.33010 | $1,848.56 |
| 8,000 | $0.32029 | $2,562.32 |
| 20,000 | $0.29644 | $5,928.80 |
| 40,000 | $0.28871 | $11,548.40 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.78200 |

