
NRS8040T100MJGJV | |
---|---|
DigiKey Part Number | 587-3654-2-ND - Tape & Reel (TR) 587-3654-1-ND - Cut Tape (CT) 587-3654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8040T100MJGJV |
Description | FIXED IND 10UH 3.1A 44.2MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 44.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS8040T100MJGJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 44.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.70300 | $7.03 |
25 | $0.65000 | $16.25 |
50 | $0.61320 | $30.66 |
100 | $0.57810 | $57.81 |
250 | $0.53468 | $133.67 |
500 | $0.50412 | $252.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47532 | $475.32 |
2,000 | $0.44820 | $896.40 |
3,000 | $0.43306 | $1,299.18 |
5,000 | $0.41474 | $2,073.70 |
7,000 | $0.40311 | $2,821.77 |
10,000 | $0.39114 | $3,911.40 |
25,000 | $0.36808 | $9,202.00 |
Unit Price without GST: | $0.85000 |
---|---|
Unit Price with GST: | $0.97750 |