C2012X8R1E224M125AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 33,520
Unit Price: $0.46000

Upgrade


TDK Corporation
In Stock: 3,070
Unit Price: $0.57000

Upgrade


TDK Corporation
In Stock: 44
Unit Price: $0.57000

Parametric Equivalent


TDK Corporation
In Stock: 993
Unit Price: $0.48000
Datasheet

Similar


KEMET
In Stock: 9,589
Unit Price: $1.95000
Datasheet

Similar


KEMET
In Stock: 2,592
Unit Price: $1.38000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 424,929
Unit Price: $0.18000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012X8R1E224M125AA

DigiKey Part Number
445-14585-2-ND - Tape & Reel (TR)
445-14585-1-ND - Cut Tape (CT)
445-14585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8R1E224M125AA
Description
CAP CER 0.22UF 25V X8R 0805
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
EDA/CAD Models
C2012X8R1E224M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10991$219.82
Manufacturers Standard Package
Unit Price without GST:$0.48000
Unit Price with GST:$0.55200