CGA4F2C0G1H472J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 8,286
Unit Price: $0.35000
Datasheet

Direct


TDK Corporation
In Stock: 3,515
Unit Price: $0.55000
Datasheet

Direct


TDK Corporation
In Stock: 4,471
Unit Price: $0.59000
Datasheet

Upgrade


TDK Corporation
In Stock: 10,468
Unit Price: $0.44000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,152
Unit Price: $0.66000
Datasheet

Upgrade


TDK Corporation
In Stock: 11,885
Unit Price: $0.59000
Datasheet

Upgrade


TDK Corporation
In Stock: 170
Unit Price: $0.92000
Datasheet

Direct


Murata Electronics
In Stock: 43,909
Unit Price: $1.01000
Datasheet

Upgrade


KEMET
In Stock: 13,407
Unit Price: $1.93000
Datasheet

Upgrade


KEMET
In Stock: 2,335
Unit Price: $1.10000
Datasheet

Upgrade


KEMET
In Stock: 8,065
Unit Price: $0.50000
Datasheet

Upgrade


KEMET
In Stock: 6,834
Unit Price: $1.03000
Datasheet

Upgrade


KEMET
In Stock: 2,069
Unit Price: $0.90000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.10702
Datasheet
CGA Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0805 (2012 Metric)

CGA4F2C0G1H472J

DigiKey Part Number
445-5677-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4F2C0G1H472J
Description
CAP CER 4700PF 50V C0G 0805
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F2C0G1H472J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes