
CLF10060NIT-150M-D | |
|---|---|
DigiKey Part Number | 445-174717-2-ND - Tape & Reel (TR) 445-174717-1-ND - Cut Tape (CT) 445-174717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10060NIT-150M-D |
Description | FIXED IND 15UH 3.3A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.3 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10060NIT-150M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.30602 | $653.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.81800 | $18.18 |
| 25 | $1.68200 | $42.05 |
| 50 | $1.58560 | $79.28 |
| 100 | $1.49510 | $149.51 |
| 250 | $1.38316 | $345.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $2.00800 | $20.08 |
| 25 | $1.81600 | $45.40 |
| 50 | $1.68240 | $84.12 |
| 100 | $1.55880 | $155.88 |
| Unit Price without GST: | $2.21000 |
|---|---|
| Unit Price with GST: | $2.54150 |

