
LGJ10145TS-5R6M3R2-H | |
---|---|
DigiKey Part Number | 445-15004-2-ND - Tape & Reel (TR) 445-15004-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LGJ10145TS-5R6M3R2-H |
Description | FIXED IND 5.6UH 3.2A 22 MOHM SMD |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 3.2 A 22mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ10145TS-5R6M3R2-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.27000 | $7.27 |
10 | $5.64500 | $56.45 |
25 | $5.10240 | $127.56 |
50 | $4.72580 | $236.29 |
100 | $4.37650 | $437.65 |
250 | $3.95208 | $988.02 |
Unit Price without GST: | $7.27000 |
---|---|
Unit Price with GST: | $8.36050 |