0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1608A3R9JT000

DigiKey Part Number
445-MLF1608A3R9JT000TR-ND - Tape & Reel (TR)
445-MLF1608A3R9JT000CT-ND - Cut Tape (CT)
445-MLF1608A3R9JT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608A3R9JT000
Description
FIXED IND 3.9UH 30MA 1.45OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Multilayer Inductor 30 mA 1.45Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608A3R9JT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
3.9 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.45Ohm Max
Q @ Freq
35 @ 10MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,172
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.21200$2.12
100$0.17350$17.35
1,000$0.14263$142.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12933$517.32
8,000$0.12194$975.52
12,000$0.11782$1,413.84
20,000$0.11284$2,256.80
28,000$0.10967$3,070.76
40,000$0.10641$4,256.40
100,000$0.09849$9,849.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900