MLG Series 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603P1N0BT000

DigiKey Part Number
445-175370-2-ND - Tape & Reel (TR)
445-175370-1-ND - Cut Tape (CT)
445-175370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603P1N0BT000
Description
FIXED IND 1NH 1A 70 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603P1N0BT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,340
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05200$0.52
100$0.04310$4.31
1,000$0.03545$35.45
5,000$0.03091$154.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02872$430.80
30,000$0.02708$812.40
45,000$0.02617$1,177.65
75,000$0.02506$1,879.50
105,000$0.02435$2,556.75
150,000$0.02363$3,544.50
375,000$0.02187$8,201.25
750,000$0.02063$15,472.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700