NLC453232T-180K-PF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2,464
Unit Price: $0.50000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.21000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.27629
Datasheet

Similar


Bourns Inc.
In Stock: 1,979
Unit Price: $0.50000
Datasheet
NLC4532 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLC453232T-180K-PF

DigiKey Part Number
445-1959-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLC453232T-180K-PF
Description
FIXED IND 18UH 400MA 800MOHM SMD
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 400 mA 800mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLC453232T-180K-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes