


NLCV25T-4R7M-EFR | |
---|---|
DigiKey Part Number | 445-17097-2-ND - Tape & Reel (TR) 445-17097-1-ND - Cut Tape (CT) 445-17097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV25T-4R7M-EFR |
Description | FIXED IND 4.7UH 500MA 684MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 500 mA 684mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-4R7M-EFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 684mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.26900 | $2.69 |
100 | $0.22100 | $22.10 |
1,000 | $0.18179 | $181.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17484 | $349.68 |
4,000 | $0.16486 | $659.44 |
6,000 | $0.15928 | $955.68 |
10,000 | $0.15253 | $1,525.30 |
14,000 | $0.14825 | $2,075.50 |
20,000 | $0.14384 | $2,876.80 |
50,000 | $0.13313 | $6,656.50 |
100,000 | $0.12653 | $12,653.00 |
Unit Price without GST: | $0.33000 |
---|---|
Unit Price with GST: | $0.37950 |