NLCV25T-R47M-PFR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 2,000
Unit Price: $1.49000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.48780
Datasheet

Similar


Bourns Inc.
In Stock: 1,844
Unit Price: $1.98000
Datasheet
NLCV25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NLCV25
NLCV25T Series

NLCV25T-R47M-PFR

DigiKey Part Number
445-6457-2-ND - Tape & Reel (TR)
445-6457-1-ND - Cut Tape (CT)
445-6457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-R47M-PFR
Description
FIXED IND 470NH 1.34A 96MOHM SMD
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 1.34 A 96mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-R47M-PFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
5 @ 25.2MHz
Frequency - Self Resonant
220MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.18319$366.38
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950