
NLV25T-270J-EFD | |
---|---|
DigiKey Part Number | 445-NLV25T-270J-EFDTR-ND - Tape & Reel (TR) 445-NLV25T-270J-EFDCT-ND - Cut Tape (CT) 445-NLV25T-270J-EFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-270J-EFD |
Description | FIXED IND 27UH 115MA 6.3 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 115 mA 6.3Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-270J-EFD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.3Ohm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.31100 | $3.11 |
25 | $0.28800 | $7.20 |
50 | $0.27120 | $13.56 |
100 | $0.25580 | $25.58 |
250 | $0.23676 | $59.19 |
500 | $0.22316 | $111.58 |
1,000 | $0.21041 | $210.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20236 | $404.72 |
4,000 | $0.19080 | $763.20 |
6,000 | $0.18436 | $1,106.16 |
10,000 | $0.17655 | $1,765.50 |
14,000 | $0.17160 | $2,402.40 |
20,000 | $0.16650 | $3,330.00 |
50,000 | $0.15410 | $7,705.00 |
100,000 | $0.14884 | $14,884.00 |
Unit Price without GST: | $0.39000 |
---|---|
Unit Price with GST: | $0.44850 |