
NLV25T-R33J-EF | |
---|---|
DigiKey Part Number | 445-16512-2-ND - Tape & Reel (TR) 445-16512-1-ND - Cut Tape (CT) 445-16512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R33J-EF |
Description | FIXED IND 330NH 400MA 600MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 400 mA 600mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R33J-EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.26300 | $2.63 |
100 | $0.21720 | $21.72 |
1,000 | $0.17852 | $178.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17169 | $343.38 |
4,000 | $0.16188 | $647.52 |
6,000 | $0.15641 | $938.46 |
10,000 | $0.14979 | $1,497.90 |
14,000 | $0.14558 | $2,038.12 |
20,000 | $0.14125 | $2,825.00 |
50,000 | $0.13073 | $6,536.50 |
100,000 | $0.12400 | $12,400.00 |
Unit Price without GST: | $0.31000 |
---|---|
Unit Price with GST: | $0.35650 |