SLF7045 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLF7045 Series
SLF6045T Series

SLF7045T-221MR33-PF

DigiKey Part Number
445-2020-2-ND - Tape & Reel (TR)
445-2020-1-ND - Cut Tape (CT)
445-2020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7045T-221MR33-PF
Description
FIXED IND 220UH 450MA 624MOHM SM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 450 mA 624mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7045T-221MR33-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
330mA
Shielding
Shielded
DC Resistance (DCR)
624mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.42000$1.42
10$1.16300$11.63
100$0.95650$95.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.80234$802.34
2,000$0.75660$1,513.20
3,000$0.73108$2,193.24
5,000$0.70019$3,500.95
7,000$0.68058$4,764.06
10,000$0.66041$6,604.10
25,000$0.64414$16,103.50
Manufacturers Standard Package
Unit Price without GST:$1.42000
Unit Price with GST:$1.63300