VLP8040T-680M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 3,873
Unit Price: $0.63000
Datasheet

Direct


Bourns Inc.
In Stock: 8,301
Unit Price: $0.98000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $1.36442
Datasheet
VLP8040T-6R8M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP8040T-680M

DigiKey Part Number
445-6584-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLP8040T-680M
Description
FIXED IND 68UH 1.2A 230 MOHM SMD
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.2 A 230mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.343" L x 0.339" W (8.70mm x 8.60mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes