
VLS201610ET-6R8M | |
|---|---|
DigiKey Part Number | 445-6614-2-ND - Tape & Reel (TR) 445-6614-1-ND - Cut Tape (CT) 445-6614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610ET-6R8M |
Description | FIXED IND 6.8UH 530MA 840MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 530 mA 840mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610ET-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 840mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.43400 | $4.34 |
| 100 | $0.35650 | $35.65 |
| 1,000 | $0.29308 | $293.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28188 | $563.76 |
| 4,000 | $0.26579 | $1,063.16 |
| 6,000 | $0.25682 | $1,540.92 |
| 10,000 | $0.24595 | $2,459.50 |
| 14,000 | $0.23905 | $3,346.70 |
| 20,000 | $0.23196 | $4,639.20 |
| 50,000 | $0.21510 | $10,755.00 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |



