VLS25201x/VLS201610ET/VLS252012ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252010ET-1R0N-CA

DigiKey Part Number
445-17226-2-ND - Tape & Reel (TR)
445-17226-1-ND - Cut Tape (CT)
445-17226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252010ET-1R0N-CA
Description
FIXED IND 1UH 1.9A 84 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.9 A 84mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252010ET-1R0N-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.75A
Shielding
Shielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.59100$5.91
100$0.48600$48.60
1,000$0.39975$399.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.38447$768.94
4,000$0.36254$1,450.16
6,000$0.35031$2,101.86
10,000$0.33551$3,355.10
14,000$0.32610$4,565.40
20,000$0.31643$6,328.60
50,000$0.30367$15,183.50
Manufacturers Standard Package
Unit Price without GST:$0.72000
Unit Price with GST:$0.82800