
VLS252012ET-3R3M-CA | |
---|---|
DigiKey Part Number | 445-16699-2-ND - Tape & Reel (TR) 445-16699-1-ND - Cut Tape (CT) 445-16699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012ET-3R3M-CA |
Description | FIXED IND 3.3UH 980MA 272MOHM SM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 980 mA 272mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012ET-3R3M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 272mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.59100 | $5.91 |
100 | $0.48600 | $48.60 |
1,000 | $0.39975 | $399.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.38447 | $768.94 |
4,000 | $0.36254 | $1,450.16 |
6,000 | $0.35031 | $2,101.86 |
10,000 | $0.33551 | $3,355.10 |
14,000 | $0.32610 | $4,565.40 |
20,000 | $0.31643 | $6,328.60 |
50,000 | $0.30367 | $15,183.50 |
Unit Price without GST: | $0.72000 |
---|---|
Unit Price with GST: | $0.82800 |