
VLS3012ET-4R7M | |
---|---|
DigiKey Part Number | 445-6668-2-ND - Tape & Reel (TR) 445-6668-1-ND - Cut Tape (CT) 445-6668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012ET-4R7M |
Description | FIXED IND 4.7UH 950MA 156MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 950 mA 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012ET-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.39400 | $3.94 |
100 | $0.32370 | $32.37 |
1,000 | $0.26614 | $266.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.25597 | $511.94 |
4,000 | $0.24135 | $965.40 |
6,000 | $0.23320 | $1,399.20 |
10,000 | $0.22333 | $2,233.30 |
14,000 | $0.21707 | $3,038.98 |
20,000 | $0.21062 | $4,212.40 |
50,000 | $0.19495 | $9,747.50 |
Unit Price without GST: | $0.48000 |
---|---|
Unit Price with GST: | $0.55200 |