New Product
2483190-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2483190-8

DigiKey Part Number
17-2483190-8TR-ND - Tape & Reel (TR)
17-2483190-8CT-ND - Cut Tape (CT)
17-2483190-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2483190-8
Description
0.8MM RIGHT ANGLE WTB 8POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2483190-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.071" (1.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A
Voltage Rating
30VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.61200$16.12
100$1.31350$131.35
500$1.13870$569.35
1,000$1.07082$1,070.82
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.05553$3,694.36
7,000$1.00518$7,036.26
10,500$0.97685$10,256.92
17,500$0.94231$16,490.42
Manufacturers Standard Package
Unit Price without GST:$1.99000
Unit Price with GST:$2.28850