0805C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502C22NJTDG

DigiKey Part Number
A129517TR-ND - Tape & Reel (TR)
A129517CT-ND - Cut Tape (CT)
A129517DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36502C22NJTDG
Description
FIXED IND 22NH 1A 120 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Wirewound Inductor 1 A 120mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36502C22NJTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
22 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
55 @ 350MHz
Frequency - Self Resonant
2.4GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,338
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.58700$5.87
100$0.48240$48.24
1,000$0.39662$396.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.37397$747.94
4,000$0.35264$1,410.56
6,000$0.34075$2,044.50
10,000$0.32635$3,263.50
14,000$0.31720$4,440.80
20,000$0.30779$6,155.80
50,000$0.30102$15,051.00
Manufacturers Standard Package
Unit Price without GST:$0.72000
Unit Price with GST:$0.82800