
36502C56NJTDG | |
|---|---|
DigiKey Part Number | A129524TR-ND - Tape & Reel (TR) A129524CT-ND - Cut Tape (CT) A129524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502C56NJTDG |
Description | FIXED IND 56NH 1A 180 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 1 A 180mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502C56NJTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 65 @ 350MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.59400 | $5.94 |
| 100 | $0.48770 | $48.77 |
| 1,000 | $0.40101 | $401.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37810 | $756.20 |
| 4,000 | $0.35654 | $1,426.16 |
| 6,000 | $0.34451 | $2,067.06 |
| 10,000 | $0.32995 | $3,299.50 |
| 14,000 | $0.32070 | $4,489.80 |
| 20,000 | $0.31119 | $6,223.80 |
| 50,000 | $0.30435 | $15,217.50 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.83950 |

