CBT50K2M2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Passive Product
In Stock: 11,905
Unit Price: $0.18000
Datasheet
PAC03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT50K2M2

DigiKey Part Number
1712-CBT50K2M2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CBT50K2M2
Description
RES 2.2M OHM 10% 1/2W AXIAL
Customer Reference
Detailed Description
2.2 MOhms ±10% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes