CJH1250J15RJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $577.98900
Datasheet
CJPXXXXXXXXRJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJH1250J15RJ

DigiKey Part Number
1712-CJH1250J15RJ-ND
Manufacturer
Manufacturer Product Number
CJH1250J15RJ
Description
CJH 1250W 15R 5% LEAD
Customer Reference
Detailed Description
15 Ohms ±5% 1250W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Resistance
15 Ohms
Tolerance
±5%
Power (Watts)
1250W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
15.748" L x 2.638" W (400.00mm x 67.00mm)
Height - Seated (Max)
1.535" (39.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes