Parametric Equivalent




OJ-SS-124DM,000 | |
|---|---|
DigiKey Part Number | OJ-SS-124DM,000-ND |
Manufacturer | |
Manufacturer Product Number | OJ-SS-124DM,000 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1385VA, 150W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 85°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.47300 | $24.73 |
| 25 | $2.36080 | $59.02 |
| 50 | $2.28020 | $114.01 |
| 100 | $2.20220 | $220.22 |
| 250 | $2.10300 | $525.75 |
| 500 | $2.03092 | $1,015.46 |
| 1,000 | $1.96123 | $1,961.23 |
| 5,000 | $1.80832 | $9,041.60 |
| Unit Price without GST: | $2.77000 |
|---|---|
| Unit Price with GST: | $3.18550 |


