30-00790
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00790

DigiKey Part Number
839-30-00790-ND
839-30-00790-DS-ND
Manufacturer
Manufacturer Product Number
30-00790
Description
CABLE 2COND 16AWG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0098"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2651
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0173" (0.440mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in NZD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$6.98000$6.98
2$6.65500$13.31
3$6.46667$19.40
5$6.23600$31.18
7$6.09143$42.64
10$5.93900$59.39
25$5.56520$139.13
50$5.29660$264.83
100$5.03880$503.88
Spool
QuantityUnit PriceExt Price
153$3.15392$482.55
306$2.99918$917.75
459$2.91159$1,336.42
765$2.80426$2,145.26
1,071$2.73532$2,929.53
1,530$2.66372$4,075.49
3,825$2.48652$9,510.94
Manufacturers Standard Package
Unit Price without GST:$6.98000
Unit Price with GST:$8.02700
Alternate Length
CABLE 2COND 16AWG BLACK 1M
In-Stock: 48
Unit Price: $6.59000
CABLE 2COND 16AWG BLACK 5M
In-Stock: 2
Unit Price: $31.12000
CABLE 2COND 16AWG BLACK 30M
In-Stock: 0
Unit Price: $183.19000