
30-00790 | |
---|---|
DigiKey Part Number | 839-30-00790-ND 839-30-00790-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00790 |
Description | CABLE 2COND 16AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.0098" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0173" (0.440mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
2 | $6.65500 | $13.31 |
3 | $6.46667 | $19.40 |
5 | $6.23600 | $31.18 |
7 | $6.09143 | $42.64 |
10 | $5.93900 | $59.39 |
25 | $5.56520 | $139.13 |
50 | $5.29660 | $264.83 |
100 | $5.03880 | $503.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $3.15392 | $482.55 |
306 | $2.99918 | $917.75 |
459 | $2.91159 | $1,336.42 |
765 | $2.80426 | $2,145.26 |
1,071 | $2.73532 | $2,929.53 |
1,530 | $2.66372 | $4,075.49 |
3,825 | $2.48652 | $9,510.94 |
Unit Price without GST: | $6.98000 |
---|---|
Unit Price with GST: | $8.02700 |