30-02567
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02567

DigiKey Part Number
839-30-02567-ND
Manufacturer
Manufacturer Product Number
30-02567
Description
HOOK-UP STRND 22AWG ORNG 1000.7'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0059" Orange 300V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in NZD
Spool
QuantityUnit PriceExt Price
1$452.43000$452.43
2$430.33000$860.66
3$417.83333$1,253.50
5$402.50600$2,012.53
7$392.66571$2,748.66
10$382.44600$3,824.46
25$357.16000$8,929.00
50$338.91620$16,945.81
Manufacturers Standard Package
Unit Price without GST:$452.43000
Unit Price with GST:$520.29450
Alternate Length
HOOK-UP STRND 22AWG ORANGE 3.28'
In-Stock: 51
Unit Price: $3.48000
HOOK-UP STRND 22AWG ORNG 16.40'
In-Stock: 44
Unit Price: $15.59000
HOOK-UP STRND 22AWG ORNG 98.43'
In-Stock: 11
Unit Price: $90.00000
HOOK-UP STRND 22AWG ORNG 498.7'
In-Stock: 1
Unit Price: $434.48000
HOOK-UP STRND 22AWG ORANGE METER
In-Stock: 289
Unit Price: $3.31000