30-02567
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02567

DigiKey Part Number
839-30-02567-30-ND
Manufacturer
Manufacturer Product Number
30-02567
Description
HOOK-UP STRND 22AWG ORNG 98.43'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0059" Orange 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$90.00000$90.00
5$73.63400$368.17
10$57.27100$572.71
Manufacturers Standard Package
Unit Price without GST:$90.00000
Unit Price with GST:$103.50000
Alternate Length
HOOK-UP STRND 22AWG ORNG 1000.7'
In-Stock: 6
Unit Price: $452.43000
HOOK-UP STRND 22AWG ORANGE 3.28'
In-Stock: 51
Unit Price: $3.48000
HOOK-UP STRND 22AWG ORNG 16.40'
In-Stock: 44
Unit Price: $15.59000
HOOK-UP STRND 22AWG ORNG 498.7'
In-Stock: 1
Unit Price: $434.48000
HOOK-UP STRND 22AWG ORANGE METER
In-Stock: 289
Unit Price: $3.31000