
BQ2050HSN-A508G4 | |
---|---|
DigiKey Part Number | BQ2050HSN-A508G4-ND |
Manufacturer | |
Manufacturer Product Number | BQ2050HSN-A508G4 |
Description | IC GAS GAUGE LI-ION 16-SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2050HSN-A508G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $28.14625 | $1,125.85 |
Unit Price without GST: | $28.14625 |
---|---|
Unit Price with GST: | $32.36819 |