LM185BXH-2.5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,133
Unit Price: $36.88000
Datasheet
TO-46-2 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM185BXH-2.5/NOPB

DigiKey Part Number
LM185BXH-2.5/NOPB-ND
Manufacturer
Manufacturer Product Number
LM185BXH-2.5/NOPB
Description
IC VREF SHUNT 1.5% TO2
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-2
Datasheet
 Datasheet
EDA/CAD Models
LM185BXH-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Supplier Device Package
TO-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes